| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368162-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .196 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | 1.15 in |
| Cable Exit Angle: | 180° |
| Height: | 12.3 mm, .484 in |
| Width: | 1.2 in, 30.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 368162-1 |
| SKU: | AMP368162-1 |
368162-1
| Heilind Number: | AMP368162-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 368162-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive assembly with the JPT 4P Assy for MAP Sensor, designed for optimal signal transmission. This Junior Power Timer component, part of the ORA series, features a single row housing for female terminals with a 5mm pitch for secure connectivity. Constructed with durable PA GF body material in a sleek black finish, it offers a reliable solution for your circuit applications. With four positions and a 180° cable exit angle, it ensures efficient cable management. The integrated polarization and sealable design guarantee proper alignment and protection. RoHS compliant and suitable for various wire-to-wire connections, this connector accessory is essential for maintaining performance standards in automotive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927770-3 | ![]() | |
| TE Connectivity 927772-3 | ![]() | |
| TE Connectivity 929941-1 | ![]() | |
| TE Connectivity 927766-3 | ![]() |


