| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 368162-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .196 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N06 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | 1.15 in |
| Cable Exit Angle: | 180° |
| Height: | 12.3 mm, .484 in |
| Width: | 1.2 in, 30.5 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 368162-2 |
| SKU: | AMP368162-2 |
368162-2
Specifications
Detailed Description
Elevate your automotive connector system with the JPT 4P Assembly for MAP Sensor in Blue, part of the Junior Power Timer series. This housing, designed for female terminals, features four positions with a pitch of 5mm (.196 in) and includes polarization for secure connections. Crafted from durable PA GF material, it ensures reliable performance in signal circuit applications. Sealable for added protection, this component guarantees optimal functionality in automotive environments. With a sleek black body and compact dimensions, it offers a professional and space-efficient solution. Integrated with primary locking features, it ensures a secure connection, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire-to-wire applications, this assembly is a must-have accessory for automotive connectors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927770-3 | ![]() | |
| TE Connectivity 927772-3 | ![]() | |
| TE Connectivity 929941-1 | ![]() | |
| TE Connectivity 927766-3 | ![]() |


