Enhance your electrical connections with our PL 187 Receptacle. Designed for 20-16 AWG wires, this straight orientation terminal features a secure F-Crimp connection for optimal conductivity. The brass construction with tin plating ensures durability and corrosion resistance, making it suitable for a wide operating temperature range. With a 4.75 mm tab width and open barrel design, it accommodates various wire insulation diameters for easy installation. Whether for industrial or DIY applications, this RoHS-compliant receptacle guarantees reliable performance. Elevate your wiring projects with the trusted quality of our Positive Lock 187 series.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63195-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63195-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Discrete Wire
Insertion Force:Normal
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
08/01/2012CHANGE BRASS MATERIAL GRADE FROM C26000 TO C27400 DESIGNATE ONLY AS BRASS ON CUSTOMER PRINT Download
07/27/2012CHANGE TIN PLATING THICKESS SPECIFICATION ON CUSTOMER DRAWING FROM: 0.002032 [.000080] MIN TIN TO: TIN . Test data confirms no reduction in performance and is available upon request. Requests for this test documentation should be made to your local TE Connectivity Sales Engineer. Download