| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1123723-1 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 300 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 11 |
| Housing Color: | Red |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 1.713 in, 43.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| Contact Mating Area Length: | .3 in, 7.7 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 4-1123723-1 |
| SKU: | AMP4-1123723-1 |
4-1123723-1
| Heilind Number: | AMP4-1123723-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1123723-1 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Economy Power connector, the ideal solution for power applications. With a housing made of durable Polybutylene Terephthalate - GF in a striking red color, this connector offers reliability and performance. Featuring a single row design with 11 pin contacts, it ensures efficient power transmission. The termination method is Through Hole - Solder, guaranteeing secure connections. Operating at voltages up to 250 VAC and with a contact amperage of 7.5 A, it is suitable for various power circuit applications. Its low profile and vertical mount orientation make it space-saving and versatile. With a contact material of Brass and contact plating of Tin, it provides excellent conductivity and corrosion resistance. RoHS compliant and suitable for a wide range of industries, this connector is the perfect choice for your power connectivity needs. Packaged in a bag with 300 units, it offers convenience and value.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1123722-1 | ![]() | |
| TE Connectivity 1-1744416-1 | ![]() | |
| TE Connectivity 1123721-1 | ![]() | |
| TE Connectivity 1123721-2 | ![]() | |
| TE Connectivity 4-1123722-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/23/2014 | E-14-007119 - Document Clari?cation. Eliminating multiple part numbers and reduce confusion. Part numbers are at an earlier revision than the current production drawing. These part numbers with revision errors will be corrected to match drawing. No change to any part number, simply increasing revision from AC to AD, so the revision matches the production drawing. | Download | |||


