4-1415419-2

Heilind Number:AMP4-1415419-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1415419-2
Datasheet:Agency Approval Document (CE Declaration of Conformity)
ECAD Model:
3D Model

Description:

0419 11 1301 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1415419-2
Amperage:16 A
Mount Type:Panel Mount, Snap Mount
Contact Material:Copper, Silver (AgCu3)
Number of Poles:2
Coil Resistance:800 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO)
SKU:AMP4-1415419-2

Detailed Description

Experience reliable power control with this high-performance power relay. Designed for seamless integration, it features a 16 A amperage capacity and a panel-mount or snap-mount option for versatile installation. With two poles and a contact arrangement of 2 Form A (NO), it ensures efficient power transfer. Crafted with copper and silver (AgCu3) contact materials, it guarantees optimal conductivity and durability. Operating at a coil voltage of 24 VDC and a coil resistance of 800 Ω, this relay is suitable for various power applications. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it offers reliable performance. Compliant with RoHS standards, it prioritizes environmental sustainability. Explore seamless power control solutions with this essential power relay.