4-1416200-6

Heilind Number:AMP4-1416200-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1416200-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23061D1007A301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1416200-6
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:2270 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP4-1416200-6

Detailed Description

Enhance your circuit board with the V23061D1007A301 Power Relay, a reliable component designed for seamless operation. Featuring a single pole and 1 Form C contact arrangement, this relay offers efficient switching capabilities with a maximum amperage of 8A. Crafted with Silver Tin Oxide (AgSnO2) contacts, it ensures high conductivity and durability. With a coil resistance of 2270Ω and a coil voltage of 24VDC, it's optimized for performance. Operating at a maximum switching voltage of 400VAC and a contact voltage of 250VAC, it guarantees safe and stable connectivity. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your power relay system with this advanced component.