4-1419136-3

Heilind Number:AMP4-1419136-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1419136-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT423012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1419136-3
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:2
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP4-1419136-3

Detailed Description

Introducing the RT423012 Power Relay, a high-performance component designed for reliable switching applications. With an amperage rating of 8A and a coil voltage of 12VDC, this relay offers efficient operation in various electronic systems. Its socket mount type and printed circuit board compatibility make installation a breeze, while the silver tin oxide contact material ensures durable and low-resistance connections. Featuring 2 Form C (CO) contact arrangement, it provides versatility for different circuit configurations. With RoHS compliance, you can trust in the environmental responsibility of this product. Whether it's for industrial machinery, automotive, or HVAC systems, the RT423012 Relay guarantees optimal performance with a maximum switching voltage of 400VAC and a contact voltage of 250VAC. Upgrade your relay solutions with this dependable and efficient component.