| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity MTL306D |
| Amperage: | 6 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Flash over Silver |
| Seal Type: | Terminal Seal (Insert Molded) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | 3PDT |
| Switch Operation: | On - None - On |
| Termination Type: | Vertical, Wire Lugs |
| Rated Voltage: | 28 VDC |
| Toggle Style: | Locking |
| Sealed: | Yes |
| SKU: | AMP4-1437559-2 |
MTL306D
Specifications
Detailed Description
Enhance the functionality of your panel with the MTL306D Toggle Switch, designed for reliable performance in demanding environments. Featuring a robust construction with copper alloy contacts plated in gold flash over silver, this 3PDT switch offers a secure and efficient connection. The toggle style with locking mechanism ensures precise control, while the threaded bushing allows for easy installation. With a rated voltage of 28 VDC and a sealed terminal design, it guarantees safe and durable operation. Perfect for industrial applications, this RoHS-compliant switch is a versatile solution for your switching needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1437559-9 | ![]() | |
| TE Connectivity 4-1437559-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2014 | E-14-010733 - Product Improvement. MP and MT switches changing to laser marking method. | Download | |||


