| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437565-1 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Mount Angle: | Vertical |
| Illumination: | No |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Operating Force: | 160 g, 5.648 oz |
| Actuator Material: | Polyamide |
| Actuator Color: | Black |
| Pole and Throw Configuration: | SPST |
| Actuator Length: | .055 in, 1.4 mm |
| Rated Voltage: | 24 VDC |
| SKU: | AMP4-1437565-1 |
4-1437565-1
Specifications
Detailed Description
Enhance your product design with the FSM4JSMA Surface Mount Tactile Push Button Switch, a reliable component for various applications. Featuring a round actuator made of durable Polyamide in a sleek black finish, this switch offers a satisfying tactile feedback with an operating force of 160g. It boasts a SPST pole and throw configuration and supports a rated voltage of 24VDC, ensuring efficient performance. With vertical mount orientation and copper alloy contact material, it guarantees secure and stable connections. ROHS compliant and with a sleek design, this switch is a perfect choice for those in need of high-quality components for their projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825910-6 | ![]() | |
| TE Connectivity 2-1825910-7 | ![]() | |
| TE Connectivity 3-1437565-0 | ![]() | |
| TE Connectivity 4-1437565-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/22/2015 | E-15-001210 - Product Improvement. FSM JSM tactile switches are being updated to include a stainless steel cover to improve corrosion resistance. This will replace the previous nickel plated steel cover, and help to prevent cover corrosion. Part numbers on customer drawing 2-1437565-7 are impacted by this product improvement, including all part numbers listed on the PCN. | Download | |||
| 05/05/2015 | P-15-011620 - Product improvement. This PCN serves as a replacement for PCN E-15-002910, which referenced an incorrect PCN number in the description of changes. NO additional changes are being made to the associated products or drawings. | Download | |||


