| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1470209-5 |
| Series: | AMPMODU 2 mm |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1470209-5 |
| SKU: | AMP4-1470209-5 |
4-1470209-5
Specifications
Detailed Description
Discover the AMPMODU 2 mm RCPT, a versatile vertical mount connector designed for precise board-to-board connections. With 44 gold-plated sockets housed in durable black thermoplastic, this straight orientation connector guarantees reliable performance in industrial settings. Its 2 mm pitch and through-hole solder termination method ensure secure placement on printed circuit boards. Meeting UL 94V-0 flammability standards, it upholds safety while handling voltages up to 250 VAC. Ideal for high-density applications, this connector boasts a stack height of 4.5 mm and a current rating of 1 A. RoHS compliant and with a dielectric withstanding voltage of 650 VAC, it's a dependable choice for your connectivity needs. Packaged in a tray for convenient handling, the AMPMODU 2 mm RCPT is the perfect solution for your PCB assembly requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-5176837-1 | ![]() | |
| TE Connectivity 3-5176264-6 | ![]() |


