| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1546119-3 |
| Color: | Black |
| Series: | Buchanan 3 Series |
| Amperage: | 10 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | M3 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 30 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E456 |
| Wire Size: | 30 - 16 AWG |
| Screw Material: | Steel |
| Length: | 191.77 mm, 7.54 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1546119-3 3PCV-30-006 |
| SKU: | AMP4-1546119-3 |
4-1546119-3
Specifications
Detailed Description
Enhance connectivity with our Buchanan 3 Series Barrier Terminal Block. Designed for industrial applications, this black thermoplastic block features a single row, accommodating up to 30 positions with a 6.35mm pitch. With a 10A, 300V rating, it ensures reliable power distribution. Its UL 94V-0 flammability standard certification guarantees safety, while its wave solder capability simplifies installation. Crafted with copper alloy terminals plated in bright tin, it offers optimal conductivity. The wire clamp combo head, steel screws with zinc plating, and tri-barrier strip style provide secure connections for 30-16 AWG wires. Measuring 7.54 inches in length, it's a versatile solution for various mounting applications. RoHS compliant, it's an environmentally friendly choice for your projects. Elevate your connectivity with this high-performance terminal block.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1546119-2 | ![]() | |
| TE Connectivity 4-1546119-2 | ![]() |


