4-1617806-2

Heilind Number:AMP4-1617806-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1617806-2
ECAD Model:
3D Model

Description:

FC-325-3=MS27418-1C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1617806-2
Amperage:25 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.6 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP4-1617806-2

Detailed Description

Introducing a high-performance power relay designed for rugged applications, the FC-325-3 offers reliable switching with a 25A current rating. Featuring silver cadmium oxide contacts with gold plating, this relay ensures low contact resistance and long-term durability. With a coil voltage of 115 VAC and a maximum switching voltage of 115/200 VAC (50-400 Hz), it is suitable for a wide range of industrial and commercial uses. The terminal configuration includes solder hook(s) for easy installation, and the operating temperature range of -70 to 125°C guarantees reliable performance in extreme conditions. Boasting a 3 Form X contact arrangement (3PST-NO-DM), this power relay is an essential component for power control systems. Non-RoHS compliant.