| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622820-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 3.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622820-6 |
4-1622820-6
| Heilind Number: | AMP4-1622820-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1622820-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this compact and powerful surface-mount resistor. With a power rating of 1 W and a resistance of 3.9 Ω, it's designed for efficient performance in a variety of applications. The thick film element and 5% tolerance ensure reliability, while the solder termination and surface mount mounting style make installation a breeze. Measuring at 6.4 x 3.2 x .6 mm, it's a space-saving solution for your circuit board. Rated for 200 V, this resistor is suitable for high-voltage environments. Upgrade your designs with this high-quality and RoHS-compliant component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1622820-0 | ![]() | |
| TE Connectivity 3-1622820-4 | ![]() |


