| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRG0402J4K7 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622826-7 |
CRG0402J4K7
| Heilind Number: | AMP4-1622826-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRG0402J4K7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 5% 4K7 resistor, designed for precision and reliability in surface mount applications. This general purpose resistor boasts a 4.7 KΩ resistance and a power rating of .063 W, making it suitable for a wide range of electronic projects. With a compact 0402 size and solder termination, it is easily integrated onto PCBs. Operating at a rated voltage of 50 V, it ensures stable performance even in demanding environments. RoHS compliant and featuring thick film technology, this resistor guarantees both environmental and operational efficiency. Trust in its quality for your next design endeavor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


