| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1718333-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N02 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .276 in |
| Cable Exit Angle: | 180° |
| Height: | .244 in, 6.2 mm |
| Width: | 16.7 mm, .657 in |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Other |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-1718333-1 |
| SKU: | AMP4-1718333-1 |
4-1718333-1
| Heilind Number: | AMP4-1718333-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1718333-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this MQS SOCKET HSG, designed for 2POS female terminals. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliable performance in challenging environments. With a 2.54mm pitch and polarization feature, it guarantees secure mating. Suitable for various circuit applications, this housing is versatile for Wire to Wire, Wire to Board, and Wire-to-Device connections. Its compact design, measuring .276" in length, .244" in height, and .657" in width, accommodates tight spaces. Terminal position assurance and a primary locking feature reinforce its stability. RoHS compliant and capable of operating in temperatures ranging from -40 to 80°C, it meets stringent industry standards for safety and reliability. Elevate your automotive connector setup with this essential accessory.


