4-173977-7

Heilind Number:AMP4-173977-7
Manufacturer:TE Connectivity
Manufacturer Number:4-173977-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CONN MT REC ASSY 7P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-173977-7
Series:AMP CT
Amperage:2 A
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.079 in, 2 mm
Number of Positions:7
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0406
Connector System:Wire to Board
Mating Retention:Without
Part Aliases:4-173977-7
SKU:AMP4-173977-7

Detailed Description

Enhance your circuit connections with this CT CONN MT REC ASSY 7P in vibrant yellow. From the AMP CT series, this receptacle boasts a durable Polybutylene Terephthalate - GF housing, suitable for various applications. With a 2 A amperage and 7 positions, it ensures reliable power and signal transmission. Featuring a cable mount design and Insulation Displacement Crimp termination, installation is a breeze. Operating in a wide temperature range from -30 to 105 °C, it's ideal for versatile use. RoHS compliant and offering secure mating alignment, this connector is a must-have for your projects.