| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 292254-7 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 17.78 mm, .699 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP292254-7 |
292254-7
| Heilind Number: | AMP292254-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 292254-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CT Relay Header Assembly, featuring seven natural-hued connectors for seamless signal transmission. Crafted from durable UL 94V-0-rated Nylon 6/6, this assembly ensures reliable performance in a wide temperature range from -40 to 105°C (-40 to 221°F). With a 4A amperage capacity and brass contacts, it guarantees efficient power delivery. The 2mm pitch and panel mount design make installation a breeze, while the inline contact layout and wire-to-panel connector system offer versatility in applications. RoHS compliant and boasting UL and CSA certifications, this assembly prioritizes safety and quality. Ideal for various electronic setups, it's a must-have for any project requiring precision connectivity. Elevate your connections with the AMP CT Relay Header Assembly.


