4-1879257-7

Heilind Number:AMP4-1879257-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879257-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 357R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879257-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:357 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879257-7

Detailed Description

Experience precision in electronic circuitry with our RP 2B 357R 0.1% chip resistor. Designed for surface mount installation, this thin film element boasts a resistance of 357 Ω with a tolerance of 0.1%, ensuring accurate performance in your applications. With a power rating of .25 W and a maximum voltage of 200 V, it's suitable for a wide range of projects. Solder termination makes for easy and secure connection, while its compact 1206 size (3.05 x 1.55 x .55 mm) allows for efficient PCB layout. RoHS compliant, it meets international standards for environmental responsibility. Trust in the reliability of our precision resistor for your electronic designs.