| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879264-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879264-6 |
4-1879264-6
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 90K9 precision resistor. Crafted with a thin film element, this chip resistor guarantees accuracy with a tolerance of 0.1%. Boasting a resistance of 90.9 KΩ and a power rating of .25 W, it can handle a rated voltage of 200 V, making it ideal for various applications. The compact 1206 size and surface mount termination ensure easy installation, while its low temperature coefficient of 15PPM ensures stable performance over time. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


