| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879264-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 90.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879264-7 |
4-1879264-7
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality precision resistor. Designed for surface mount applications, this thin film resistor boasts a resistance of 90.9 KΩ with a tight tolerance of .1%. Operating at a power rating of .25 W and a rated voltage of 200 V, it ensures reliable performance. The compact 1206 size and solder termination make it easy to install, while its dimensions of 3.05 x 1.55 x .55 mm offer versatility in placement. With a low temperature coefficient of 15PPM, this resistor is ideal for precision engineering projects. Rest assured of its quality as it complies with RoHS standards. Upgrade your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 2-1879264-4 | ![]() |


