| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879274-3 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1.62 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879274-3 |
4-1879274-3
Specifications
Detailed Description
Enhance circuit performance with our RP 2A 1K62 precision resistor, boasting a low tolerance of just 0.1% for accurate signal control. This thin film resistor, designed for surface mount applications, offers a resistance of 1.62 KΩ and a power rating of .125 W, ensuring reliable operation even in demanding environments. With a rated voltage of 150 V and excellent temperature stability of 15PPM, this component guarantees optimal performance. Its compact 0805 size and solder termination make it easy to integrate into your design. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


