4-1971896-3

Heilind Number:AMP4-1971896-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1971896-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1971896-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:5 mm
Package Quantity:108
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:17.3 mm, .68 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:4-1971896-3
SKU:AMP4-1971896-3

Detailed Description

Power up your electronic connections with this RAST 5 IDC Connector. Featuring a durable Nylon housing in a natural color, this connector is designed for vertical mounting on printed circuit boards. With a pitch of 5mm and a single row configuration, it offers three positions for secure power transmission. The copper alloy contacts with silver plating ensure reliable conductivity, while the UL 94V-0 flammability standard compliance guarantees safety. Operating within a wide temperature range from -40 to 120°C, this connector is suitable for various applications. Its tab contact shape and square layout make for easy inline assembly, while the shrouded header design with polarizing pegs ensures proper alignment during installation. Boasting a lead-free construction and ROHS compliance, it meets environmental regulations. Whether for appliances or other electronic devices, this PCB connector is a dependable choice for your connectivity needs.