| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2103015-4 |
| Series: | HVA 280 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 10.4 mm, .409 in |
| Voltage: | 850 V DC |
| IP Rating: | IP6K9K |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J710 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.295 in |
| Cable Exit Angle: | 180° |
| Height: | 1.087 in, 27.6 mm |
| Width: | 2.177 in, 55.3 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V |
| Body Color: | Orange |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-2103015-4 |
| SKU: | AMP4-2103015-4 |
4-2103015-4
| Heilind Number: | AMP4-2103015-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2103015-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your automotive connectivity with the PLUG SUBASSY for the HVA 280 series. Designed for housing female terminals with precision, this essential component ensures reliable signal transmission in your vehicle. With a durable PA GF body material and UL 94-HB flammability standard, it guarantees safety and performance. Operating flawlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), it's built to withstand harsh automotive environments. Featuring two positions and a pitch of .409 inches (10.4 mm), it offers versatile connectivity options. The IP6K9K rating and sealable design provide superior protection against dust and water ingress, making it ideal for automotive applications. RoHS compliant and lead-free solder processes ensure environmental responsibility. Upgrade your wire-to-board or wire-to-device connections with this essential automotive connector accessory.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2023 | P-23-024829 - Manufacturing Location change. Manufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our NA Plants The change do not affects form/fit/function. | Download | |||
| 11/30/2023 | P-23-024830 - Manufacturing Location change to Internal Production. We are moving this Mold from one of our suppliers to one of our Automotive Plants (Empalme) The change do not affects form/fit/function. | Download | |||
| 07/19/2023 | P-23-024731 - Packing quantity change. In TE China production, HV280 Plug ( 4-2103177-X, 4-2103015-X) Packing quantity will be changed from 50pcs/box to 400pcs/box. | Download | |||
| 03/10/2023 | P-22-023538 - New capacity tool. New capacity tool to run 2103180-1, also current production is being made in OV in Asia new tool will be launched in Empalme TE Automotive Plant. The change do not affects form/fit/function. | Download | |||
| 03/10/2023 | P-22-023633 - New Capacity Tool. New capacity tool to run 1587720-1, also current production is being made in OV in Asia new tool will be launched in Empalme TE Automotive Plant. The change do not affects form/fit/function. | Download | |||
| 11/15/2022 | P-22-023632 - Cancellation of PCN P-22-023538. This is a document clarification for cancellation of PCN # P-22-023538 Document clarification.Dear customer we hereby inform you that the project P-22-023538 will be canceled due to incorrect information. | Download | |||
| 08/25/2022 | P-22-023063 - Plant Consolidation. TE Empalme consolidation Project HVA280 in plant 5; Move the assembly work centers in the industrial park from TE planta 4 to TE Plant 5 where this change it won't affect with the Fit, Form and Function of the product, no process flow change, same raw material & same assembly tooling. | Download | |||


