| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176230-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176230-0 |
4-2176230-0
| Heilind Number: | AMP4-2176230-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176230-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality power resistor, designed for efficient surface mount applications. With a power rating of 3 W and a resistance of 1.5 KΩ, this component is ideal for managing electrical currents with precision. Its compact 2512 size and solder termination make it easy to integrate into your circuitry, while the durable thick film element ensures reliability. Meeting strict industry standards, this resistor guarantees performance and longevity. Upgrade your devices with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


