| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176230-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176230-1 |
4-2176230-1
| Heilind Number: | AMP4-2176230-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176230-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, meticulously designed for precision and durability. Featuring a compact 2512 size code and surface mount mounting style, it seamlessly integrates into your electronic assemblies. With a robust 3 W power rating and 1.8 KΩ resistance, it ensures reliable operation in demanding environments. The thick film element construction, coupled with a 5% tolerance, guarantees accurate and stable performance. RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


