| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176231-3 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 560 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176231-3 |
4-2176231-3
| Heilind Number: | AMP4-2176231-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176231-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with this high-quality power resistor, featuring a robust 3W power rating and precise 1% tolerance. Its surface mount design, with two solder terminations, ensures easy installation on PCBs. Crafted with thick film technology, this resistor guarantees reliable performance in a compact 2512 size code. With a resistance of 560Ω, it's perfect for a wide range of applications. Non-RoHS compliant. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


