| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176231-6 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 750 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176231-6 |
4-2176231-6
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor. With a power rating of 3 W and a resistance of 750 Ω, it offers reliable performance in a compact 2512 size. Featuring a surface mount termination type, it's easy to install on your PCB. The thick film element ensures durability, while the 1% tolerance guarantees precision in your applications. Measuring 6.35 x 3.2 x 0.55 mm, this resistor is ideal for space-constrained designs. Trust in its quality for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


