| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 35221K0FT |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176231-9 |
35221K0FT
| Heilind Number: | AMP4-2176231-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 35221K0FT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, boasting a robust 3 W power rating and a precise 1 KΩ resistance. Its surface mount design, featuring solder termination, offers easy installation for seamless integration. The compact 2512 size code, measuring at 6.35 x 3.2 x .55 mm, ensures versatility in various applications. Crafted with a thick film element, this resistor guarantees reliable performance with a tight 1% tolerance. Ideal for demanding environments, it complies with RoHS regulations, prioritizing environmental sustainability. Elevate your circuitry with this Surface Mount Power Resistor, a must-have in any electronics enthusiast's arsenal.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


