| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176246-2 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 2.7 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176246-2 |
4-2176246-2
| Heilind Number: | AMP4-2176246-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176246-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGS2512 5% 2K7 resistor, a reliable component offering a power rating of 1.5 W. Designed for surface mount applications, this resistor boasts a resistance of 2.7 KΩ and a rated voltage of 250 V, ensuring optimal performance in various electronic setups. With its compact dimensions of 6.35 x 3.2 x .55 mm and solder termination type, it's easy to integrate into your projects. RoHS compliant and featuring thick film technology, this general purpose resistor guarantees durability and precision in its operation. Upgrade your system with the high-quality Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176246-1 | ![]() | |
| TE Connectivity 4-2176246-3 | ![]() |


