| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176314-1 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 330 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176314-1 |
4-2176314-1
| Heilind Number: | AMP4-2176314-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176314-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA_A precision resistor, designed for reliable power regulation in electronic applications. This compact 0102 size resistor, featuring a thin film element, offers a resistance of 330 ohms with a tight 1% tolerance and low temperature coefficient of 50PPM. Operating at 0.3W power rating and 200V rated voltage, it ensures stable performance in demanding environments. With surface mount termination and a compact 2.2 x 1.1 mm footprint, it's easy to integrate into your PCB layout. Trust in the quality of our resistors for consistent and accurate signal processing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


