| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176314-2 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176314-2 |
4-2176314-2
| Heilind Number: | AMP4-2176314-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176314-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our MELF SMA_A 390R 1% 50PPM 0102 resistor. Designed for surface mount installation, this thin film element boasts a resistance of 390 ohms, ensuring reliable performance even under a rated voltage of 200V. With a power rating of 0.3W and solder termination, it's suitable for a wide range of applications. RoHS compliant and measuring just 2.2 x 1.1 mm, it's a compact yet powerful component for your circuit design needs. Trust in our Surface Mount Resistors to deliver consistent and accurate results for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


