| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176314-3 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176314-3 |
4-2176314-3
| Heilind Number: | AMP4-2176314-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176314-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our MELF SMA_A precision resistor. Featuring a resistance of 470 ohms with a 1% tolerance, this surface mount resistor ensures accuracy in your designs. With a power rating of 0.3W and a maximum voltage of 200V, it is suitable for a wide range of applications. The thin film element construction guarantees high performance and reliability, while the compact 0102 size makes it easy to integrate into your PCB layouts. Solder termination ensures secure connectivity, and with RoHS compliance, you can trust in its environmental sustainability. Upgrade your projects with this high-quality component, perfect for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


