| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176314-7 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176314-7 |
4-2176314-7
| Heilind Number: | AMP4-2176314-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176314-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with our MELF SMA_A resistor, featuring a 1 KΩ resistance and a 1% tolerance level. This high-quality component is designed for surface mount applications, with a compact 0102 size and a power rating of .3 W. Its thin film element construction ensures reliable performance, while the 50PPM temperature coefficient guarantees stability in varying environmental conditions. With a rated voltage of 200 V, this resistor is suitable for a wide range of circuitry requirements. Trust in its quality and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


