4-2176314-9

Heilind Number:AMP4-2176314-9
Manufacturer:TE Connectivity
Manufacturer Number:4-2176314-9
ECAD Model:
3D Model

Description:

MELF SMA_A 1K5 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176314-9
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176314-9

Detailed Description

Elevate your electronic projects with our MELF SMA_A precision resistor. Built for high performance, this surface mount resistor boasts a power rating of 0.3 W and a resistance of 1.5 KΩ, with a tight 1% tolerance for accurate operation. Its compact 0102 size and ultra-thin film element make it ideal for space-constrained applications. With a rated voltage of 200 V and a low temperature coefficient of 50PPM, this resistor ensures reliable performance even in demanding environments. Trust in its solder termination for secure connectivity, and its RoHS compliance for environmentally conscious manufacturing. Whether you're a hobbyist or a professional, this resistor is a must-have for your toolkit.