| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176315-0 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176315-0 |
4-2176315-0
| Heilind Number: | AMP4-2176315-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176315-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality MELF SMA_A precision resistor. Featuring a resistance of 150 ohms with a tight 1% tolerance and low temperature coefficient of 50PPM, it ensures accurate and stable performance. With a power rating of 0.4W and a rated voltage of 200V, this surface mount resistor is suitable for a wide range of applications. Its compact 0204 size and solder termination make it easy to install, while its thin film element technology guarantees reliability. RoHS compliant and with a resistance of 100 KΩ, this component is a must-have for your circuitry needs. Upgrade your designs with the Surface Mount Resistors series.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


