4-2176315-4

Heilind Number:AMP4-2176315-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176315-4
ECAD Model:
3D Model

Description:

MELF SMA_A 330R 1% 50PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176315-4
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:180 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176315-4

Detailed Description

Achieve precise resistance in your electronic circuit with this MELF SMA_A resistor. With a resistance of 330 ohms and a tolerance of 1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.4W and a rated voltage of 200V, it is suitable for a wide range of applications. Its surface mount design, with solder termination, provides easy installation on PCBs. RoHS compliant and featuring a compact 0204 size, measuring 3.5 x 1.4mm, it meets modern environmental and space-saving requirements. Trust in the reliability and quality of this precision resistor for your electronic projects.