| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176315-6 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 270 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176315-6 |
4-2176315-6
| Heilind Number: | AMP4-2176315-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176315-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision MELF SMA_A resistor, designed for reliable performance in surface mount applications. This 470 ohm resistor boasts a tolerance of 1% and a low temperature coefficient of 50PPM, ensuring accurate and stable operation. With a power rating of 0.4W and a rated voltage of 200V, it can handle demanding tasks with ease. The thin film element construction guarantees high precision, while the compact 0204 size and solder termination make for convenient installation. Trust in our surface mount resistor to deliver exceptional quality and efficiency in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


