4-2176315-7

Heilind Number:AMP4-2176315-7
Manufacturer:TE Connectivity
Manufacturer Number:4-2176315-7
ECAD Model:
3D Model

Description:

MELF SMA_A 560R 1% 50PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176315-7
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176315-7

Detailed Description

Enhance circuit performance with our MELF SMA_A precision resistor. This 0204-sized component, boasting a power rating of 0.4W, offers reliable operation with a 1% tolerance and low temperature coefficient of 50PPM. With a resistance of 560Ω and a maximum rated voltage of 200V, it's ideal for various electronic applications. Featuring a thin film element and surface mount termination, it ensures easy installation and efficient power dissipation. Compact in size at 3.5 x 1.4mm, it's a versatile choice for demanding projects. While not RoHS compliant, its high-quality construction guarantees durability and performance. Upgrade your design with this essential component for optimal functionality.