| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176315-9 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 470 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176315-9 |
4-2176315-9
| Heilind Number: | AMP4-2176315-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176315-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA_A precision resistor, designed for reliable and accurate resistance of 820 ohms with a tight 1% tolerance. This thin film resistor boasts a power rating of 0.4W and operates at a rated voltage of 200V, making it ideal for various electronic applications. With a low temperature coefficient of 50PPM, it ensures stable performance over a wide range of operating conditions. The surface mount design and solder termination offer easy and secure installation, while the compact 0204 size and dimensions of 3.5 x 1.4 mm save valuable board space. Trust in the quality and precision of our resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


