| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176316-1 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176316-1 |
4-2176316-1
| Heilind Number: | AMP4-2176316-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176316-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our MELF SMA_A precision resistor. This 1W component boasts a resistance of 180Ω with a tight 1% tolerance, ensuring reliable and accurate operation. Designed for surface mount applications, it features two solder terminations for easy installation. With a thin film element and low 50PPM temperature coefficient, this resistor guarantees stable performance over time. RoHS compliant and measuring 5.9 x 2.2mm, it's a compact and environmentally friendly choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


