| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176316-2 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 220 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176316-2 |
4-2176316-2
| Heilind Number: | AMP4-2176316-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176316-2 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuitry with our high-performance MELF SMA_A resistor. Designed for precision applications, this 1W component offers a resistance of 220 Ω with a tight tolerance of 1% and low temperature coefficient of 50PPM. Its surface mount design and compact 0207 package ensure easy installation, while the thin film element guarantees reliable performance. With RoHS compliance, rest assured that this resistor meets international environmental standards, making it a sustainable choice for your projects. Elevate your designs with the superior quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


