4-2176316-4

Heilind Number:AMP4-2176316-4
Manufacturer:TE Connectivity
Manufacturer Number:4-2176316-4
ECAD Model:
3D Model

Description:

MELF SMA_A 330R 1% 50PPM 0207 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-2176316-4
Size Code:0207
Power Rating:1 W
Termination Type:Solder
Resistance:330 Ω
Mounting Style:Surface Mount
Dimensions:5.9 x 2.2 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176316-4

Detailed Description

Enhance your electronic projects with the precision and reliability of our MELF SMA_A resistor. Featuring a resistance of 330 ohms with a tight 1% tolerance, this 1W surface-mount component ensures consistent performance. With a compact 0207 size and thin film element, it's ideal for space-constrained applications that demand high accuracy. Operating at a low 50PPM, it guarantees stable performance over time. Its solder termination allows for easy installation, while its robust construction and RoHS compliance make it an environmentally conscious choice. Upgrade your circuit design with this Surface Mount Resistor for unparalleled quality and performance.