| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176316-5 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176316-5 |
4-2176316-5
| Heilind Number: | AMP4-2176316-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176316-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our MELF SMA_A Precision Resistor. This surface mount component boasts a resistance of 390 Ω with a narrow 1% tolerance, ensuring precise performance. Operating at a power rating of 1 W, it's designed for efficient power management in compact devices. With its thin film element and solder termination, it guarantees reliable connectivity. Measuring at 5.9 x 2.2 mm, it's suitable for space-constrained applications. Trust in its quality, as it meets RoHS compliance standards, making it an environmentally conscious choice. Upgrade your projects with this high-performance chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


