| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176316-8 |
| Size Code: | 0207 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5.9 x 2.2 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176316-8 |
4-2176316-8
| Heilind Number: | AMP4-2176316-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176316-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a resistance of 680 ohms with a tolerance of 1%. Designed for surface mount applications, this thin film resistor boasts a power rating of 1W and a low temperature coefficient of 50PPM. With dimensions of 5.9 x 2.2mm, it offers efficient performance in a compact package. The solder termination ensures easy installation, making it ideal for various circuitry requirements. This high-quality component is a valuable addition to any designer's toolkit, guaranteeing reliable and accurate operation in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


