| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176326-2 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176326-2 |
4-2176326-2
| Heilind Number: | AMP4-2176326-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176326-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of this CRGP 0603 resistor. Measuring at a compact 1.6 x .8 x .45 mm, this surface mount component offers a resistance of 27 KΩ with a tolerance of 1%, ensuring accurate performance. Operating at a power rating of .25 W and a rated voltage of 50 V, it is suitable for a variety of general purpose applications. With its thick film element and solder termination, installation is a breeze. Trust in its quality and enhance the functionality of your electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


