| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176326-5 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176326-5 |
4-2176326-5
| Heilind Number: | AMP4-2176326-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176326-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of our CRGP 0603 resistor. Measuring at a compact 1.6 x .8 x .45 mm, this surface mount component packs a punch with a power rating of .25 W. With a resistance of 47 KΩ and a tolerance of 1%, it ensures accurate performance in a variety of applications. Rated for a maximum voltage of 50 V, it's ideal for circuit protection and signal conditioning. Its solder termination type makes for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our general purpose resistor, crafted with thick film technology for lasting durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


