| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176326-8 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 82 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176326-8 |
4-2176326-8
| Heilind Number: | AMP4-2176326-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2176326-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this CRGP 0603 surface mount resistor. Measuring 1.6 x .8 x .45 mm, it boasts a power rating of .25W and a resistance of 82 KΩ with a tolerance of 1%. Ideal for general purpose applications, this thick film resistor operates at a rated voltage of 50V, ensuring reliable performance. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your electronic designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176328-3 | ![]() | |
| TE Connectivity 2176326-2 | ![]() | |
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


