MS3459KT40-10PY

Heilind Number:AMP4-2176403-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT40-10PY
ECAD Model:
3D Model

Description:

3550 75R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT40-10PY
Power Rating:5 W
Termination Type:Solder
Resistance:75 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-2176403-6

Detailed Description

Enhance your circuitry with this high-performance Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 75 Ω, it ensures reliable operation even in demanding applications. The thick film element, combined with a tolerance of 1%, guarantees precision in signal processing. Designed for easy installation, this resistor features a surface mount termination type for soldering onto PCBs. Operating at a rated voltage of 300 V, it provides robust protection against electrical surges. Ideal for a wide range of electronic devices, this component is a valuable addition to any engineering project.