| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT40-10PZ |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176403-7 |
MS3459KT40-10PZ
| Heilind Number: | AMP4-2176403-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT40-10PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, boasting a robust 5 W power rating and 300 V rated voltage. Designed for surface mount applications, it features a solder termination type for easy installation. With a low resistance of 82 Ω and a tight tolerance of 1%, this thick film resistor ensures precision and reliability in your electronic projects. RoHS compliance further underscores its quality and environmental sustainability, making it an essential component for any professional or hobbyist engineer.


