| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT40-10SW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 100 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176403-9 |
MS3459KT40-10SW
| Heilind Number: | AMP4-2176403-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT40-10SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality power resistor, offering a reliable 5W power rating and 300V rated voltage. Designed for surface mount installation, it features a solder termination type for easy integration. With a low resistance of 100Ω and a tight tolerance of 1%, this thick film resistor ensures precision in your applications. Perfect for a wide range of projects, it complies with RoHS regulations, meeting environmental standards. Upgrade your designs with this essential component for optimal performance.


